892-036-524-107

Heilind Number:EDA892-036-524-107
Manufacturer:EDAC
Manufacturer Number:892-036-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-107

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3A, it's perfect for various applications. Featuring a single row layout with 36 positions, copper alloy contacts, and a pitch of .1 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable for any project. Elevate your PCB connections with this top-of-the-line connector.