892-036-524-108

Heilind Number:EDA892-036-524-108
Manufacturer:EDAC
Manufacturer Number:892-036-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-108

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand extreme heat conditions. With a current rating of 3A, it ensures efficient power transmission. The copper alloy contacts provide secure and low-resistance connections, while the .1" pitch and .2" row spacing allow for easy integration onto PCB boards. This single-row connector offers 36 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for high-quality board-to-board connections in your electronic designs.