892-036-524-112

Heilind Number:EDA892-036-524-112
Manufacturer:EDAC
Manufacturer Number:892-036-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 36 positions, facilitating seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide and boasting a black finish, it not only guarantees longevity but also adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount in every connection. The copper alloy contact material ensures reliable conductivity, while an amperage of 3A caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Whether you require straight or right-angle mounting, its versatile design accommodates your specific needs. Elevate your PCB connectivity with this essential component.