892-036-524-201

Heilind Number:EDA892-036-524-201
Manufacturer:EDAC
Manufacturer Number:892-036-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-201

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential connector, ideal for a wide range of industrial and electronic applications.