892-036-524-203

Heilind Number:EDA892-036-524-203
Manufacturer:EDAC
Manufacturer Number:892-036-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector can handle up to 3 A of power with ease. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows and a total of 36 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for board-to-board connections, its straight mount orientation offers convenience in installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential component for seamless and efficient circuitry integration.