892-036-524-207

Heilind Number:EDA892-036-524-207
Manufacturer:EDAC
Manufacturer Number:892-036-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Offering two rows of 36 positions each, with a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless board-to-board connections. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.