892-036-524-212

Heilind Number:EDA892-036-524-212
Manufacturer:EDAC
Manufacturer Number:892-036-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-524-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to deliver reliable performance in high-temperature environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of copper alloy contacts, this connector offers a total of 36 positions with a pitch of .1 inches, making it ideal for precise board-to-board PCB connections. The straight mount orientation and row spacing of .2 inches facilitate easy installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance for seamless integration into your PCB assemblies.