892-036-540-102

Heilind Number:EDA892-036-540-102
Manufacturer:EDAC
Manufacturer Number:892-036-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity. With a pitch of .1 inches and 36 positions, it offers precise and secure board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The sleek black design adds a professional touch, while its straight mount orientation facilitates easy installation. Upgrade your PCB setup with this essential component.