892-036-540-107

Heilind Number:EDA892-036-540-107
Manufacturer:EDAC
Manufacturer Number:892-036-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-540-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior heat resistance with an operating temperature range of -40 to 105°C, this connector ensures reliable performance even in challenging environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only offers durability but also meets stringent safety standards. With a single row layout and a total of 36 positions, it provides ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial applications, this connector, with a straight mount orientation, promises easy installation and a secure fit. Upgrade your board-to-board connections with this essential component, a reliable choice for demanding electronic systems.