892-036-540-203

Heilind Number:EDA892-036-540-203
Manufacturer:EDAC
Manufacturer Number:892-036-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With two rows and 36 positions, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Trust in its 3A amperage rating to deliver consistent power transmission. Elevate your connectivity solutions with this essential component.