892-036-540-204

Heilind Number:EDA892-036-540-204
Manufacturer:EDAC
Manufacturer Number:892-036-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-540-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient power delivery at 3A. Its 36 positions and straight mount orientation offer versatile connectivity options, while the wide operating temperature range of -40 to 105°C guarantees performance stability. Ideal for PCB applications, this connector is a must-have for any electronic setup requiring secure and high-speed data transmission.