892-036-540-212

Heilind Number:EDA892-036-540-212
Manufacturer:EDAC
Manufacturer Number:892-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row design and a total of 36 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial settings. Whether you need straight or right-angle mounting, this connector provides flexibility to suit your installation requirements. Trust in its high amperage rating of 3A for robust power delivery. Elevate your PCB assembly with this essential component that combines quality, performance, and versatility.