892-036-541-102

Heilind Number:EDA892-036-541-102
Manufacturer:EDAC
Manufacturer Number:892-036-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and efficiency in operation. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Crafted with Copper Alloy contacts, it guarantees high conductivity and longevity. Boasting 36 positions, it provides ample connectivity options for your applications. The Straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.