892-036-541-104

Heilind Number:EDA892-036-541-104
Manufacturer:EDAC
Manufacturer Number:892-036-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 36 positions, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures durability and efficient power transmission up to 3A. Suitable for board-to-board PCB connections, it offers a straight mount orientation and operates seamlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless electronic integration.