892-036-541-108

Heilind Number:EDA892-036-541-108
Manufacturer:EDAC
Manufacturer Number:892-036-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-108

Detailed Description

Enhance your high-temperature PCB connections with our sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 36 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in challenging environments. The Copper Alloy contact material and .1-inch pitch further enhance its efficiency, while the straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where durability and precision are paramount. Elevate your connectivity solutions with this essential component.