892-036-541-112

Heilind Number:EDA892-036-541-112
Manufacturer:EDAC
Manufacturer Number:892-036-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 36 positions, it offers seamless integration for your PCB connections. The high-quality Copper Alloy contact material guarantees efficient power transmission, supporting an amperage of up to 3A. Its compact design with a pitch of .1 inches and row spacing of .2 inches allows for efficient board-to-board connections. Perfect for a variety of applications, this connector is rated for an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and superior performance. Elevate your PCB design with this essential component.