892-036-541-202

Heilind Number:EDA892-036-541-202
Manufacturer:EDAC
Manufacturer Number:892-036-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in high-temperature environments. With two rows and a total of 36 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, allow for seamless integration. Engineered for versatility, this straight-mount connector is ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, it is suitable for both standard and demanding operating conditions. Upgrade your connectivity solutions with this essential component from our extensive line of PCB connectors.