892-036-541-204

Heilind Number:EDA892-036-541-204
Manufacturer:EDAC
Manufacturer Number:892-036-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and aesthetics. Featuring two rows for efficient connectivity, it offers 36 positions with a pitch of .1 inches and row spacing of .2 inches, perfect for high-density applications. Crafted from robust Copper Alloy, the contact material guarantees secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Its straight mount orientation makes installation a breeze, while its compliance with industry standards ensures quality and reliability. Upgrade your PCB assembly with this essential component, ideal for board-to-board connections in various electronic devices.