892-036-541-212

Heilind Number:EDA892-036-541-212
Manufacturer:EDAC
Manufacturer Number:892-036-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-541-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, suitable for demanding applications. Designed for optimal performance, this connector boasts a sleek black finish and features two rows for enhanced functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Its copper alloy contact material and .1-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. With 36 positions, it offers ample connectivity options. The straight mount orientation facilitates straightforward assembly, and with an operating temperature range of -40 to 105 °C, it's ideal for use in various environments. Perfect for use in PCB connectors, board-to-board connections, and more, this connector is a must-have for any electronic setup.