892-036-542-102

Heilind Number:EDA892-036-542-102
Manufacturer:EDAC
Manufacturer Number:892-036-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and a total of 36 positions, it offers versatility for various applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Its straight mount orientation simplifies installation, making it a must-have component in your connector arsenal. Trust in its quality and performance to elevate your connectivity solutions.