892-036-542-103

Heilind Number:EDA892-036-542-103
Manufacturer:EDAC
Manufacturer Number:892-036-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-103

Detailed Description

Enhance connectivity within high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding conditions. With a single row configuration and 36 positions, it offers seamless integration for your PCB connections. Crafted from copper alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .1 inch and a row spacing of .2 inch, precise alignment is achieved with ease. Its straight mount orientation further streamlines installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications, from industrial machinery to telecommunications systems. Trust in its quality and performance for all your board-to-board PCB connection needs.