892-036-542-108

Heilind Number:EDA892-036-542-108
Manufacturer:EDAC
Manufacturer Number:892-036-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 36 positions, perfect for seamless board-to-board PCB connections. With a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in high-temperature environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Elevate your connectivity with this essential component.