892-036-542-112

Heilind Number:EDA892-036-542-112
Manufacturer:EDAC
Manufacturer Number:892-036-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With a single row design and 36 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide optimal spacing and alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.