892-036-542-202

Heilind Number:EDA892-036-542-202
Manufacturer:EDAC
Manufacturer Number:892-036-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a sturdy construction and top-notch materials like Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 36 positions. Perfect for board-to-board connections, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this high-performance connector, a must-have for any electronic application.