892-036-542-204

Heilind Number:EDA892-036-542-204
Manufacturer:EDAC
Manufacturer Number:892-036-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-204

Detailed Description

Elevate your connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for ultimate performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 36 positions, it offers seamless and reliable board-to-board connections. Featuring a narrow pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where high performance is essential. Choose this connector for optimal functionality and durability in your PCB projects.