892-036-542-212

Heilind Number:EDA892-036-542-212
Manufacturer:EDAC
Manufacturer Number:892-036-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-542-212

Detailed Description

Upgrade your industrial applications with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. Featuring two rows with a pitch of .1 inches and 36 positions, it ensures seamless connectivity on your PCBs. Its straight mounting orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for efficient power transmission, with an amperage rating of 3A. Explore more in our range of Board To Board PCB Connectors for your connectivity needs.