892-036-544-107

Heilind Number:EDA892-036-544-107
Manufacturer:EDAC
Manufacturer Number:892-036-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-544-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for durability and high performance. Designed for a single row configuration with 36 positions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications. Upgrade your PCB setup with this premium connector, a must-have in any electronics assembly toolkit.