892-036-544-108

Heilind Number:EDA892-036-544-108
Manufacturer:EDAC
Manufacturer Number:892-036-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-544-108

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row design and 36 positions, it offers seamless integration for your applications. The contact material of Copper Alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Trust in its straight mount orientation for a secure fit, making it a vital component in your PCB setup. Elevate your connectivity with this essential product.