892-036-544-207

Heilind Number:EDA892-036-544-207
Manufacturer:EDAC
Manufacturer Number:892-036-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-544-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures. With a current rating of 3 A, it provides efficient power transmission. The two-row design with 36 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal strength. With a pitch of .1 in and row spacing of .2 in, precision mating is guaranteed. Suitable for board-to-board PCB connections, this connector is ideal for high-temperature environments, with an operating range of -40 to 105 °C. Upgrade your PCB setup with this essential component for seamless performance.