892-036-544-208

Heilind Number:EDA892-036-544-208
Manufacturer:EDAC
Manufacturer Number:892-036-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-544-208

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme conditions. With a current rating of 3A, this connector is suitable for a wide range of applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 36 positions available. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your system with this essential component, ideal for high-speed data transfer and signal integrity.