892-036-544-212

Heilind Number:EDA892-036-544-212
Manufacturer:EDAC
Manufacturer Number:892-036-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in extreme conditions. With two rows of copper alloy contacts providing a total of 36 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Engineered for versatility, its straight mount orientation suits a variety of installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB design with this essential component.