892-036-555-201

Heilind Number:EDA892-036-555-201
Manufacturer:EDAC
Manufacturer Number:892-036-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-555-201

Detailed Description

Enhance your high-temperature PCB connections with our reliable Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity even in harsh operating environments. With two rows of Copper Alloy contacts offering 36 positions in a .1-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing provide easy and secure installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade to this high-quality connector for seamless board-to-board connections in your electronic projects.