892-036-555-203

Heilind Number:EDA892-036-555-203
Manufacturer:EDAC
Manufacturer Number:892-036-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-555-203

Detailed Description

Easily connect your high-temp PCBs with our reliable Card Edge Connector. Designed for durability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring stable performance in demanding environments. With two rows and 36 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation simplifies installation, making it a seamless solution for your board-to-board connections. Trust in its 3A amperage rating and high-quality construction for dependable performance. Explore our range of PCB connectors for more connectivity solutions.