892-036-555-207

Heilind Number:EDA892-036-555-207
Manufacturer:EDAC
Manufacturer Number:892-036-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-555-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 36 positions, it offers ample connectivity for your PCB needs. The contact material, made from durable Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy and secure installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.