892-036-556-202

Heilind Number:EDA892-036-556-202
Manufacturer:EDAC
Manufacturer Number:892-036-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-556-202

Detailed Description

Introducing a high-temperature, black Card Edge Connector designed for durability and reliability in electronic assemblies. With a current rating of 3 A, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced safety. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 in with .2 in row spacing, provide secure connectivity for up to 36 positions. The straight mount orientation ensures easy installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding applications, this connector guarantees seamless board-to-board connections with optimal performance.