892-036-556-203

Heilind Number:EDA892-036-556-203
Manufacturer:EDAC
Manufacturer Number:892-036-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-556-203

Detailed Description

Discover the cutting-edge solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows and 36 positions at a .1-inch pitch, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, meeting the demands of modern electronics. Upgrade your PCB connections with this essential component, designed to deliver superior performance in even the harshest environments.