892-036-556-207

Heilind Number:EDA892-036-556-207
Manufacturer:EDAC
Manufacturer Number:892-036-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-556-207

Detailed Description

Enhance the connectivity of your high-temp electronic devices with this rugged Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. The two rows of 36 copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation and sleek black color make it easy to integrate seamlessly into your PCB assembly. Elevate your connectivity solutions with this essential component.