892-036-556-208

Heilind Number:EDA892-036-556-208
Manufacturer:EDAC
Manufacturer Number:892-036-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-556-208

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 36 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any application in need of secure board-to-board connectivity. Elevate your PCB design with this top-tier connector.