892-036-556-212

Heilind Number:EDA892-036-556-212
Manufacturer:EDAC
Manufacturer Number:892-036-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-556-212

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and efficiency. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between circuit boards. Boasting 36 positions and a straight mount orientation, it facilitates easy installation for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Perfect for board-to-board PCB connections, it guarantees optimal functionality and longevity in demanding environments. Elevate your connectivity solutions with this essential component.