892-036-558-102

Heilind Number:EDA892-036-558-102
Manufacturer:EDAC
Manufacturer Number:892-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-102

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, a reliable solution designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both aesthetic appeal and robust performance. Each of the 36 copper alloy contacts guarantees a secure and efficient connection, while the 1-row configuration and .1-inch pitch ensure precise alignment. Perfect for applications requiring high amperage, it can handle up to 3 A with ease. Whether in industrial or commercial settings, its right-angle mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile and dependable. Upgrade your system's connectivity with this essential component.