892-036-558-103

Heilind Number:EDA892-036-558-103
Manufacturer:EDAC
Manufacturer Number:892-036-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a single row layout with 36 positions, ensuring seamless connectivity in your electronic projects. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. With an amperage rating of 3A and operating temperature range from -40 to 105°C, it's ideal for demanding applications. The right-angle mount orientation offers flexibility in installation, while the sleek black color adds a professional touch to your design. Trust in this connector for efficient board-to-board connections that meet the highest industry standards.