892-036-558-104

Heilind Number:EDA892-036-558-104
Manufacturer:EDAC
Manufacturer Number:892-036-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-104

Detailed Description

Upgrade your industrial equipment with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in harsh operating environments. With a single row layout and 36 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise mounting. Perfect for space-constrained setups, its right-angle mount orientation saves valuable real estate on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial settings. Upgrade your connectivity solutions with this essential component.