892-036-558-112

Heilind Number:EDA892-036-558-112
Manufacturer:EDAC
Manufacturer Number:892-036-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration featuring 36 copper alloy contact positions, it offers seamless integration into your electronic systems. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation adds versatility to your setup. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this essential component.