892-036-558-203

Heilind Number:EDA892-036-558-203
Manufacturer:EDAC
Manufacturer Number:892-036-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-203

Detailed Description

Enhance the efficiency of your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring superior durability and heat resistance. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. The two rows of 36 positions offer ample connectivity options, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your critical electronic applications. Elevate your connectivity game with this essential component.