892-036-558-204

Heilind Number:EDA892-036-558-204
Manufacturer:EDAC
Manufacturer Number:892-036-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 36 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving designs. Operating efficiently within a wide temperature range from -40 to 105°C, this black connector is suitable for a variety of industrial applications. Upgrade your board-to-board connections with this essential component.