892-036-558-208

Heilind Number:EDA892-036-558-208
Manufacturer:EDAC
Manufacturer Number:892-036-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-208

Detailed Description

Enhance thermal performance in your PCB assembly with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With a current rating of 3 A, it ensures efficient power transmission. The right-angle mount orientation and dual-row layout with 36 positions offer flexibility in board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding applications. Upgrade your system with this black connector, perfect for aerospace, automotive, and industrial electronics.