892-036-558-212

Heilind Number:EDA892-036-558-212
Manufacturer:EDAC
Manufacturer Number:892-036-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and is engineered to withstand high temperatures, meeting UL 94V-0 Polyphenylene Sulfide standards. With two rows of 36 copper alloy contact positions, it ensures reliable power transmission with an amperage rating of 3 A. Featuring a precise pitch of .1 in and row spacing of .2 in, it offers seamless integration into your circuitry. Its right-angle mount orientation allows for efficient PCB assembly, while its operating temperature range of -40 to 105 °C guarantees durability. Upgrade your connectivity solutions with this essential component for your projects.