892-036-559-101

Heilind Number:EDA892-036-559-101
Manufacturer:EDAC
Manufacturer Number:892-036-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row and 36 positions, it ensures reliable power transmission at a steady amperage of 3 A. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, its right-angle mount orientation allows for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic setups. Trust in its quality and streamline your connectivity solutions effortlessly.