892-036-559-107

Heilind Number:EDA892-036-559-107
Manufacturer:EDAC
Manufacturer Number:892-036-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, making it suitable for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and reliability. With one row, 36 positions, and a .1-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Elevate your PCB assembly with this essential connector.