892-036-559-112

Heilind Number:EDA892-036-559-112
Manufacturer:EDAC
Manufacturer Number:892-036-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-112

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row with 36 positions, perfect for secure board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring flame resistance and longevity. With copper alloy contacts, it offers efficient power transfer up to 3 A. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless PCB connectivity.